Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantSEEED STUDIO
Réf. Fabricant110060157
Code Commande52AC3171
Fiche technique
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core Number ATMEGA328P
Kit Contents96Boards Sensors Board, Grove Brds, Mini Servo, Grove Cables, Nylon Spacer/Screw, Green Plastic Box
Product Range-
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
96Boards sensors starter kit contains everything user needs to wire up sensors and devices to a 96Boards single board computer. It contains the 96Boards Sensors mezzanine board with a selection of Grove modules that can use to start experimenting and prototyping with the 96Boards platform.
- Integrated ATMEGA328p microcontroller (Arduino compatible)
- 5 GPIO ports, 5 I2C ports, 5 digital ports, 3 analogue ports, 18 grove and 2 SPI connectors
- Arduino UNO compatible shield connectors
- LED: power, reset, 2x baseboard GPIO, 1x microcontroller IO
- UART interface between baseboard and microcontroller
- USB to UART connector for baseboard console and control
- Kit is tested and works with Qualcomm dragon board 410c and LeMaker HiKey boards
Contenu
96Boards sensors board, Groves, DIP LEDs, 1 x Mini Servo, 10 x Grove cables, 4 x M2.5 8mm nylon spacer, 4 x M2.5 nylon screws, Green plastic box.
Remarques
Additional Grove modules can be purchased separately and used with this kit.
Spécifications techniques
Silicon Manufacturer
Microchip
Silicon Family Name
ATmega
Core Sub-Architecture
-
Kit Contents
96Boards Sensors Board, Grove Brds, Mini Servo, Grove Cables, Nylon Spacer/Screw, Green Plastic Box
SVHC
No SVHC (15-Jan-2018)
No. of Bits
-
Core Architecture
AVR
Silicon Core Number
ATMEGA328P
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:5A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit