2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LCD Displays
                                                                                                  5. TFT LCD Displays
                                                                                                  Imprimer la page

                                                                                                  83-17000

                                                                                                  TFT LCD, 10.1 ", 1366 x 768, Landscape, RGB, 3.3V

                                                                                                  SEEED STUDIO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SEEED STUDIO 83-17000
                                                                                                  SEEED STUDIO 83-17000
                                                                                                  SEEED STUDIO 83-17000
                                                                                                  SEEED STUDIO 83-17000
                                                                                                  SEEED STUDIO 83-17000
                                                                                                  SEEED STUDIO 83-17000
                                                                                                  FabricantSEEED STUDIO
                                                                                                  Réf. Fabricant83-17000
                                                                                                  Code Commande68Y0163
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 15 semaine(s)

                                                                                                  Informations produit

                                                                                                  SEEED STUDIO
                                                                                                  FabricantSEEED STUDIO
                                                                                                  Réf. Fabricant83-17000
                                                                                                  Code Commande68Y0163
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Display Size10.1"
                                                                                                  Resolution1366 x 768
                                                                                                  VGA Size-
                                                                                                  Display OrientationLandscape
                                                                                                  Display AppearanceRGB
                                                                                                  Logic Voltage3.3V
                                                                                                  Interface TypeLVDS
                                                                                                  Display Brightness200cd/m²
                                                                                                  TouchscreenNo Touchscreen
                                                                                                  Module Size-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Display Pinout40 Way Connector
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  This multi-input display is perfect for DIY projects. Works great with Raspberry Pi and other single board computers.

                                                                                                  Spécifications techniques

                                                                                                  Display Size

                                                                                                  10.1"

                                                                                                  VGA Size

                                                                                                  -

                                                                                                  Display Appearance

                                                                                                  RGB

                                                                                                  Interface Type

                                                                                                  LVDS

                                                                                                  Touchscreen

                                                                                                  No Touchscreen

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Display Pinout

                                                                                                  40 Way Connector

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Resolution

                                                                                                  1366 x 768

                                                                                                  Display Orientation

                                                                                                  Landscape

                                                                                                  Logic Voltage

                                                                                                  3.3V

                                                                                                  Display Brightness

                                                                                                  200cd/m²

                                                                                                  Module Size

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C
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
                                                                                                  SVHC :No SVHC (15-Jan-2018)