2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimer la page

                                                                                                EVALUATION KIT SLF3S-1300F

                                                                                                Evaluation Kit, Environmental, SLF3x, Liquid Flow Sensors

                                                                                                SENSIRION
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SENSIRION EVALUATION KIT SLF3S-1300F
                                                                                                FabricantSENSIRION
                                                                                                Réf. FabricantEVALUATION KIT SLF3S-1300F
                                                                                                Code Commande03AH4501
                                                                                                Egalement appeléSEK-SLF3C-1300F
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+484,070 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                484,07 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SENSIRION
                                                                                                FabricantSENSIRION
                                                                                                Réf. FabricantEVALUATION KIT SLF3S-1300F
                                                                                                Code Commande03AH4501
                                                                                                Egalement appeléSEK-SLF3C-1300F
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub TypeLiquid Flow Sensor
                                                                                                Kit ContentsSLF3S-1300F Sensor, SLF3x Mnt Clamp, Sensor/Adapter/Ribbon Cable, fluidic fittings Set, S/W
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                SLF3S-1300F liquid flow sensor evaluation kit. The SLF3S-1300F is compact liquid flow sensor designed for high volume applications. It enables precise and reliable measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. The sensor features a digital interface (I2C) via a 6-pin standard electrical connector. The SLF3S-1300F builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows achieving an outstanding performance.

                                                                                                • Fast and easy technology evaluation
                                                                                                • Calibrated for H2O and IPA
                                                                                                • Temperature compensated
                                                                                                • Turn down ratio 200:1 or better
                                                                                                • Very compact and light-weight form factor
                                                                                                • Response time below 20ms

                                                                                                Contenu

                                                                                                SLF3S-1300F liquid flow sensor, SLF3x mounting clamp to enable mechanical fixation of the sensor, SCC1-USB sensor cable with USB connector for plug-and-play connection to a PC, Adapter cable from 6-pin connector to 4-pin M8 which serves as link between sensor and SCC1-US sensor cable, Ribbon cable from 6-pin connector to pigtail, A set of fluidic fittings, PC software (viewer and data export tool).

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                Liquid Flow Sensor

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Kit Contents

                                                                                                SLF3S-1300F Sensor, SLF3x Mnt Clamp, Sensor/Adapter/Ribbon Cable, fluidic fittings Set, S/W

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Quick Start Guide EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (10-Jun-2022)