| Fabricant | SOLAHD |
|---|---|
| Réf. Fabricant | 63-23-125-4Copie |
| Délai d’approvisionnement standard du fabricant | 8 semaines |
| Code Commande | 80K6353 |
| Gamme de produit | MCR Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 1 140,040 $ |
| 2+ | 1 117,240 $ |
Informations produit
| Fabricant | SOLAHD |
|---|---|
| Réf. Fabricant | 63-23-125-4Copie |
| Délai d’approvisionnement standard du fabricant | 8 semaines |
| Code Commande | 80K6353 |
| Gamme de produit | MCR Series |
| Fiche technique | |
| Input Voltage | 480VAC |
| Product Range | MCR Series |
| Output Voltage | 120VAC |
| Output Power (VA) | 250VA |
| Width | 152.4mm |
| Height | 254mm |
| SVHC | To Be Advised |
Aperçu du produit
The 63-23-125-4 is a Power Line Conditioner with voltage regulator. It provides excellent noise filtering and surge protection to safeguard connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to SolaHD's ferroresonant design, the MCR can increase the actual Mean Time Between Failure (MTBF) of protected equipment. The MCR is a perfect choice where dirty power, caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment. Galvanic isolation provides exceptional circuit protection. Full resistive noise.
- Amber color
- Acts as a step-up/step-down transformer
- Surge protection tested to ANSI/IEEE C62.41, class A and B waveform
- -20 to 50°C Operating temperature
Applications
Power Management, Robotics, Industrial, Computers & Computer Peripherals
Spécifications techniques
| Input Voltage | 480VAC |
|---|---|
| Output Voltage | 120VAC |
| Width | 152.4mm |
| SVHC | To Be Advised |
| Product Range | MCR Series |
|---|---|
| Output Power (VA) | 250VA |
| Height | 254mm |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |