Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 480,300 $ |
| 5+ | 2 314,950 $ |
| 10+ | 2 268,650 $ |
| 25+ | 2 222,350 $ |
| 50+ | 2 176,050 $ |
Informations produit
Aperçu du produit
The 63-23-210-8 is a 120/208/240/480V 1000VA Power Line Conditioning with voltage regulation. The MCR Hardwired series provides excellent noise filtering and surge protection to safeguard connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to SolaHDs Ferro-resonant design and the MCR can increase the actual mean time between failure (MTBF) of protected equipment. The MCR is a perfect choice where dirty power and caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
- Acts as a step-up or step-down transformer
- Harmonic filtering
- Galvanic isolation provides exceptional circuit protection
- 25 years Typical mean time between failure (MTBF)
- ±3% Output voltage regulation
Applications
Computers & Computer Peripherals, Industrial, Automation & Process Control, Robotics
Spécifications techniques
480VAC
120VAC
228.6mm
To Be Advised
MCR Series
1000VA
431.8mm
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit