Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 1 277,650 $ |
| 5+ | 1 252,100 $ |
| 10+ | 1 226,550 $ |
| 25+ | 1 200,990 $ |
| 50+ | 1 175,440 $ |
Informations produit
Aperçu du produit
The HS5F7.5AS is a 7.5kVA single-phase non-ventilated Isolation Transformer with 240x480V @ 31.3/15.6A primary and 120/240V @ 62.5/31.3A secondary, 60Hz. It is rated for hazardous locations as well as harsh industrial environments. Encapsulation and rugged UL listed/NEMA type-3R enclosures protect the transformer from dust, moisture and provide extra shock and vibration resistance. It is fully comply with the latest addition of the national electrical code for class-I, division-2, group A, B, C and D locations when installed in compliance with NEC 501.100 (B).
- Electrostatically shielded for quality power
- UL class 200°C insulation system, 115°C temperature rise under full load
- Conduit knockouts for side entry into wiring compartment
- Copper lead wire terminations
- Encapsulated with electrical grade silica and epoxy for industrial applications
Applications
Power Management, Industrial
Spécifications techniques
Encapsulated Non-Ventilated
2 x 240V
60Hz
To Be Advised
7.5kVA
2 x 120V
HS Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit