Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 559,060 $ |
| 5+ | 519,920 $ |
| 10+ | 509,520 $ |
| 25+ | 499,130 $ |
| 50+ | 488,730 $ |
Informations produit
Aperçu du produit
The SCP30T515-DN is a SCP-series 30W AC/DC convertible DIN rail Power Supply, 5/15/-15V, 3/0.6/0.6A triple output. The compact, rugged power supply designed to power many of industrial control and instrumentation devices and equipment with high reliability and tight regulation through the most difficult factory-floor conditions. User friendly applies to these unique power supplies that feature easy-to-install DIN Rail and chassis mounting. Terminations are also easy to access (AC and DC terminations are well separated) and simple to wire. Safety is another aspect where the SCP distinguishes itself.
- Rugged, encapsulated design to resist environment
- Low profile
- International approvals for global use
- -25 to 65°C Operating temperature range
- IP20 Protection rating
Applications
Industrial, Sensing & Instrumentation, Power Management
Spécifications techniques
ITE
30W
3A
500mA
500mA
85VAC
85V AC to 264V AC
Fixed
To Be Advised
3 Output
5VDC
-15VDC
15VDC
-
-
264VAC
SCP Series
Documents techniques (2)
Produits de remplacement pour SCP30T515-UDN
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit