| Quantité | Prix |
|---|---|
| 2+ | 529,210 $ |
Informations produit
Aperçu du produit
The STFV series Surge Protector combines Active Tracking® filtration for low energy noise and surge protection for high energy transients. It continuously tracks the input AC power line responding instantly into action upon detecting extraneous high frequency noise and high voltage transients. This device is designed to meet UL 1283 for Electromagnetic Interference Filters. STFV Plus attenuates or reduces the amplitude of high frequency noise to a maximum of 90dB that occurs in a range of 100kHz to 50MHz. STFV Plus provides the industry's best IEEE C62.41 Category A & B Ringwave protection. It is built to meet your unique requirements and are available in hardwired, single phase configuration. It is designed for years of trouble free operation and require little or no operator intervention after installation. It can be used alone or in conjunction with other SolaHD products to solve more complex power quality problems.
- Non degrading, series filter/TVSS technology for total durability
- UL surge current capacity 25kA
- High impact plastic case, epoxy encapsulated enclosure
- Transient protection in all modes (L-N, L-G and N-G)
- Single phase applications up to 30A
- -40 to 60°C Operating temperature range
- Hardwired connection
- LED power indication
Applications
Safety, Industrial, Power Management, Automation & Process Control, Communications & Networking
Spécifications techniques
Mains Surge Protector
25kA
240VAC
2.5A
To Be Advised
2 Pole
240VAC
Panel
STFV Plus Series
Documents techniques (1)
Produits de remplacement pour STFV025-24L
1 produit trouvé
Législation et Questions environnementales
RoHS
Certificat de conformité du produit