Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 290,790 $ |
| 5+ | 273,350 $ |
| 10+ | 264,620 $ |
| 25+ | 255,890 $ |
Informations produit
Aperçu du produit
SVL 10-24-100 is a SVL series power supply. It is perfect for high-volume, controlled environment applications where essential features are the only requirement. When space inside an enclosure is at a premium, its small footprint makes this power supply an excellent alternative to embedded open frame switchers. The DIN rail mounting capability provides quicker and easier installation while allowing for design flexibility. Applications include test and measurement equipment, scanners, instrumentation, printers peripheral, ATM machines, semiconductor fabrication equipment, and vending machines. Approvals include cULus listed, Ind. control equipment, E61379, UL 508, CSA C22.2 No. 107.1, UL 62368-1/CSA C22.2 No. 62368-1, UL 60950-1/CSA C22.2 No. 60950-1, IEC/EN62368-1, UL121201/CSA 213 Class I, Div 2 Groups A, B, C, D.
- Short circuit, overvoltage, overload, and overtemperature protection
- Power factor correction, convection cooling
- Blinking OCP diagnostic, DC OK LED
- Two year limited warranty
- 100-240V AC, 50/60Hz nominal input voltage
- 88% typical efficiency
- 24V nominal output voltage, 10A nominal current
- 240W max output power
- Operating temperature range from -20°C to +70°C
- Dimension (H x W x D) is 4.87 x 2.36 x 4.63inch (123.6 x 60.0 x 117.6mm)
Spécifications techniques
ITE
240W
10A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24VDC
-
-
-
85V AC to 264V AC
SVL Series
Documents techniques (1)
Produits de remplacement pour SVL 10-24-100
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit