2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Bipolar RF Transistors
                      Imprimer la page

                      2N3866

                      Bipolar - RF Transistor, NPN, 30 V, 800 MHz, 5 W, 400 mA, TO-39

                      Date/Lot Code

                      SOLID STATE 2N3866
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSOLID STATE
                      Réf. Fabricant2N3866
                      Code Commande10P5415
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantSOLID STATE
                      Réf. Fabricant2N3866
                      Code Commande10P5415
                      Fiche technique

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max30V
                      Collector Emitter Voltage V(br)ceo30V
                      Transition Frequency800MHz
                      Power Dissipation5W
                      Power Dissipation Pd5W
                      DC Collector Current400mA
                      Continuous Collector Current400mA
                      Transistor Case StyleTO-39
                      DC Current Gain hFE10hFE
                      RF Transistor CaseTO-39
                      No. of Pins3Pins
                      DC Current Gain hFE Min10hFE
                      Transistor MountingThrough Hole
                      Operating Temperature Max-
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Aperçu du produit

                      The 2N3866 is a NPN silicon Low Power Transistor, designed for VHF and UHF equipments. It is suitable for oscillator and frequency multiplier functions.

                      • 1W Output Power

                      Applications

                      Audio, Signal Processing

                      Spécifications techniques

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      30V

                      Power Dissipation

                      5W

                      DC Collector Current

                      400mA

                      Transistor Case Style

                      TO-39

                      RF Transistor Case

                      TO-39

                      DC Current Gain hFE Min

                      10hFE

                      Operating Temperature Max

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage Max

                      30V

                      Transition Frequency

                      800MHz

                      Power Dissipation Pd

                      5W

                      Continuous Collector Current

                      400mA

                      DC Current Gain hFE

                      10hFE

                      No. of Pins

                      3Pins

                      Transistor Mounting

                      Through Hole

                      Product Range

                      -

                      MSL
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
                      SVHC :No SVHC (27-Jun-2024)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Traçabilité des produits

                      Date/Lot Code