| Quantité | Prix |
|---|---|
| 100+ | 12,558 $ |
Informations produit
Aperçu du produit
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Defence, Military & Aerospace
Spécifications techniques
Souriau Trim Trio Series
Crimp
-
Silver Plated Contacts
Lead
Pin
10AWG
TRIM TRIO Series Circular Connectors
Copper
Documents techniques (2)
Produits de remplacement pour 82913607A
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit