Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,100 $ |
| 10+ | 1,900 $ |
| 25+ | 1,750 $ |
| 50+ | 1,720 $ |
| 100+ | 1,680 $ |
| 250+ | 1,580 $ |
| 500+ | 1,530 $ |
| 2500+ | 1,380 $ |
Informations produit
Aperçu du produit
The RC24M9K is a solid machined contact for TRIM TRIO connectors, socket type, 0.13 to 0.20mm² wire. The contact is precision solid machined crimp snap-in sockets for heavy -duty top performance requirements. Springs are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.
- Closed entry design on RC socket contact to prevent probe damage
- 13A Current rating
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
Spécifications techniques
Souriau Trim Trio Series
Crimp
26AWG
Gold Plated Contacts
Lead (17-Jan-2022)
Socket
24AWG
Souriau Trim Trio Series Circular Connectors
Copper Alloy
Documents techniques (2)
Produits de remplacement pour RC24M9K
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit