Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 62,870 $ |
| 2+ | 58,200 $ |
| 4+ | 55,740 $ |
| 10+ | 51,070 $ |
| 20+ | 47,220 $ |
| 40+ | 40,090 $ |
| 100+ | 35,140 $ |
Informations produit
Aperçu du produit
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Defence, Military & Aerospace
Spécifications techniques
Souriau Trim Trio Series
Crimp
18AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Socket
16AWG
TRIM TRIO connectors
Copper Alloy
Documents techniques (1)
Produits de remplacement pour SC16ML1D70
3 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit