
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 3,350 $ | 3,35 $ |
| Total Prix | 3,35 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 3,350 $ |
| 5+ | 2,960 $ |
| 10+ | 2,760 $ |
| 20+ | 2,600 $ |
| 50+ | 2,410 $ |
| 100+ | 2,230 $ |
| Quantité | Prix |
|---|---|
| 3000+ | 1,690 $ |
Informations produit
Aperçu du produit
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Defence, Military & Aerospace
Spécifications techniques
Souriau Trim Trio Series
Crimp
18AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO connectors
Copper Alloy
Documents techniques (1)
Produits de remplacement pour SM16M1S6
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit
