UTG614-12SN
Circular Connector, Standard Circular Connector, Souriau Trim Trio UTG Series, Straight Plug

| Fabricant | SOURIAU-SUNBANK / EATON |
|---|---|
| Réf. Fabricant | UTG614-12SNCopie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 16F5743 |
| Gamme de produit | Souriau Trim Trio UTG Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 30,100 $ |
| 5+ | 28,110 $ |
| 10+ | 26,800 $ |
| 25+ | 25,270 $ |
| 50+ | 23,930 $ |
| 100+ | 19,290 $ |
| 250+ | 18,660 $ |
Informations produit
| Fabricant | SOURIAU-SUNBANK / EATON |
|---|---|
| Réf. Fabricant | UTG614-12SNCopie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 16F5743 |
| Gamme de produit | Souriau Trim Trio UTG Series |
| Fiche technique | |
| Connector Type | Standard Circular Connector |
| Product Range | Souriau Trim Trio UTG Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 12Contacts |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (17-Jan-2022) |
Aperçu du produit
The UTG61412SN is a 12-pole Female Insert Cable Plug for socket contacts. It has UL94V-0 rated glass filled thermoplastic body and 14-12 insert arrangement. The UTG series Metalok Bantam plastic industrial circular connector with metal coupling are a range of multi-way connectors to provide the complete answer to the need for lightweight, robust circular connectors. It is intermateable, interchangeable and intermountable with the TRIM TRIO UT0 and UTP industrial connector families. UTG series connectors accept TRIM TRIO #16 size removable snap-lock contacts.
- IP65 Protection rating
- UL94V-0 Flammability rating
- 2000VAC Test potential voltage
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Rapid and secure locking, locks with audible positive click
Applications
Industrial
Spécifications techniques
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | Souriau Trim Trio UTG Series |
|---|---|
| No. of Contacts | 12Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2022) |
Documents techniques (3)
Produits de remplacement pour UTG614-12SN
1 produit trouvé
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (17-Jan-2022) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |