Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSPECO
Manufacturer Part NoVFMP2.712DCCopy
Newark Part No.33AC3446
Focal Length Max12mm
Focal Length Min2.8mm
Iris TypeVari Focal Auto
Aperturef/1.4
Lens Mounting-
Product Range-
SVHCTo Be Advised
Product Overview
2.8-12mm megapixel varifocal auto iris lens
- Focal Length 2.8mm to 12mm
- Aperture Range f/1.4
- Compatibility CS Mount Cameras
Technical Specifications
Focal Length Max
12mm
Iris Type
Vari Focal Auto
Lens Mounting
-
SVHC
To Be Advised
Focal Length Min
2.8mm
Aperture
f/1.4
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
