| Quantité | Prix |
|---|---|
| 1+ | 1 160,070 $ |
| 2+ | 1 113,140 $ |
Informations produit
Aperçu du produit
3S1F is a dry-type, encapsulated transformer for three-phase applications. This general-purpose transformer accommodates voltage systems worldwide. This resin-filled general-purpose transformer is epoxy encapsulated. The enclosure has no openings, making resin-filled transformers ideal for use indoors or outdoors where airborne particles or contaminants could be detrimental to operation. The core-and-coil assembly is embedded in an epoxy resin compound and wall-mounted for maximum protection. The Type 3R enclosure is designed to allow an energy-efficient transformer to be installed in environments requiring more protection. This dry sealed transformer is 1 phase and has a rated power of 3 KVA. This transformer has a primary voltage of 240 x 480V and a secondary voltage of 120/240V. The enclosure for this transformer has a NEMA 3R rating, and is wall-mounted, and is made of painted sheet steel.
- Resin filled transformers are epoxy encapsulated
- Can be configured into autotransformer
- cULus, UL, CSA compliant, TAA compliant
- 10.5in (266.7mm) height, 8.62in (218.95mm) width, 6.5in (165.1mm) depth
Spécifications techniques
Encapsulated Buck-Boost
2 x 240V
60Hz
To Be Advised
2 x 120V
3kVA
-
Produits de remplacement pour 3S1F
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit