Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantSQUARE D BY SCHNEIDER ELECTRIC
Réf. Fabricant9070T5000D1
Code Commande17B3134
Fiche technique
Chassis Mount Transformer TypeOpen-Style Industrial Control
Primary Voltages220V, 230V, 240V, 440V, 460V , 480V
Secondary Voltages110V, 115V, 120V
Current Rating-
Power Rating5kVA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Aperçu du produit
The 9070T5000D1 is a 1-phase Industrial Control Transformer with copper windings and screw clamp terminals. The 9070CT9901 commercialized open enclosure transformer supports panel mounting. It is specifically designed to handle high inrush associated with contactors and relays for applications such as conveyor systems, paint lines and punch presses or overhead cranes.
- Green premium product
Applications
Commercial, Industrial, Automotive
Spécifications techniques
Chassis Mount Transformer Type
Open-Style Industrial Control
Secondary Voltages
110V, 115V, 120V
Power Rating
5kVA
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
220V, 230V, 240V, 440V, 460V , 480V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp