
| Quantité | Prix |
|---|---|
| 1+ | 1 515,920 $ |
| 5+ | 1 326,440 $ |
| 10+ | 1 099,040 $ |
| 25+ | 985,350 $ |
| 50+ | 909,550 $ |
Informations produit
Aperçu du produit
VH322NRB is a VisiPacT single throw safety switch. It is designed to be tough, and reliable it provides exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy-duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color-coded indicator handle. This three-blade fusible heavy-duty safety switch is rated at 60A with a voltage of 240VAC and 250VDC. This fusible disconnect has a short circuit rating of either 10kA or 200kA depending on fuses used. This switch is Type 3R rated with a galvannealed steel enclosure and comes with a factory-installed viewing window. The device accepts H,K,R fuse types as shipped and can be field-modified for J fuses, unit is surface-mounted.
- Fusible disconnect, 3-pole, 60A current, 250V DC/240V AC voltage
- NEMA 3R galvannealed steel enclosure, surface mounting
- AWG 14...AWG 3 copper, AWG 12...AWG 3 aluminum wire size
- UL listed file E2875, 4-wire (3PH + N) configuration
- Lugs electrical connection, H or K, R or J fuse
- Viewing window allows visual confirmation of switch state with door closed
- Suitable for service entrance when equipped with neutral assembly or equipment grounding kit
- Quick make, quick break operating mechanism
- Dual cover interlock blocks opening cover if switch is on and switching on if cover is open
- Dimension is 5.106 x 6.62 x 14.843 inch (D x W x H)
Spécifications techniques
3 Pole
60A
-
UL
To Be Advised
240V
NEMA 3R
Surface Mount
VisiPacT Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
