| Fabricant | STARTECH |
|---|---|
| Réf. Fabricant | 1P3FPC-USB-SERIALCopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 59AK7594 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 80,910 $ |
| 5+ | 77,190 $ |
| 10+ | 73,470 $ |
| 25+ | 70,740 $ |
| 50+ | 68,780 $ |
| 100+ | 66,880 $ |
| 250+ | 64,470 $ |
Informations produit
| Fabricant | STARTECH |
|---|---|
| Réf. Fabricant | 1P3FPC-USB-SERIALCopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 59AK7594 |
| Fiche technique | |
| Conversion Type | USB to RS232 Converter |
| Baud Rate | - |
| Converter Connector Type | D Sub 9 Position Plug |
| Chip Type | PL2303RA |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3ft |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
1P3FPC-USB-SERIAL 1 port USB to serial adapter lets you add an RS-232 DB9 serial COM port to your laptop or desktop computer, allowing it to control and communicate with a serial peripheral device. The USB to RS232 cable is a convenient connectivity solution that bridges the gap between current and legacy technologies. The small footprint, data rate of up to 921.6 kbps, COM retention, and 3 ft (0.91 m) cable length makes it the ideal solution for the IT industry, point of sales (POS), industrial applications, AV, and office setups. This adapter cable allows you to easily add a RS-232 DB9 COM port by connecting it to the commonly found USB Type-A port on your host device. This USB 2.0 converter is compatible with other USB revisions. It supports Windows, macOS, and Linux (including the latest versions) for maximum compatibility.
- Delivers serial data rates up to 921.6Kb/s
- Adaptor retains serial COM port values in case of disconnection or reboot
- 1m cable length for flexible positioning
- Supports Windows 7/10/11, Server 2016/2019, Linux 4.15.x (LTS) & Mac OS 10.11-10.15,11,12
- 2 year manufacturer warranty, including free lifetime 24/5 multi-lingual technical assistance
Contenu
USB to serial adaptor and user guide.
Spécifications techniques
| Conversion Type | USB to RS232 Converter |
|---|---|
| Converter Connector Type | D Sub 9 Position Plug |
| Cable Length - Metric | 1m |
| Product Range | - |
| Baud Rate | - |
|---|---|
| Chip Type | PL2303RA |
| Cable Length - Imperial | 3ft |
| SVHC | To Be Advised |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |