| Quantité | Prix |
|---|---|
| 1+ | 461,400 $ |
| 5+ | 431,950 $ |
| 10+ | 390,410 $ |
| 25+ | 284,950 $ |
| 50+ | 258,090 $ |
Informations produit
Aperçu du produit
The 01802.0-01 is a 15W Filter Fan used to provide an optimum climate in enclosures. The interior temperature of an enclosure can be reduced by channeling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting air flow prevents formation of localized heat pockets and protects the electronic components from overheating. The plastic used for the hood is highly UV light resistant. Mounting frame with double-sided industrial adhesive for mounting to the outside of enclosure, certain operating circumstances may make the additional use of screws necessary. Functional design of the intake and exhaust fan hoods very effectively prevents direct infiltration of falling water and dust. The advantage is that the filter mat does not rapidly become contaminated with dirt and therefore does not need to be exchanged as often. The self-adhesive seal of the mounting frame prevents dust and water from entering the cabinet.
- Very low noise
- Minimal mounting depth
- Functional design
- Time-saving installation
- UV-resistant
- Light-gray plastic housing and hood
- Intended for indoor use
- Air channeling makes the filter fan particularly quiet in operation
- Direction of air flow can easily be switched by reversing the axial fan
- UL94V-0 Flammability rating
- IP54/IP55 Protection rating
Applications
HVAC, Industrial
Contenu
Filter fan, Cut-out template.
Spécifications techniques
-
7506BTU
208mm
8.9"
2"
Aluminum
226.1mm
51mm
8.2"
No SVHC (16-Jan-2020)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit