Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSTEGO
Réf. Fabricant11100.0-02Copie
Code Commande24AJ5668
Gamme de produitKTO 111 Series
Votre numéro de pièce
27 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 102,950 $ |
| 5+ | 98,280 $ |
| 10+ | 93,500 $ |
| 25+ | 83,770 $ |
| 50+ | 75,200 $ |
| 100+ | 73,760 $ |
| 250+ | 70,310 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
102,95 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSTEGO
Réf. Fabricant11100.0-02Copie
Code Commande24AJ5668
Gamme de produitKTO 111 Series
Fiche technique
Thermostat TypeAdjustable
Operating Temperature Min20°C
Operating Temperature Max80°C
Contact Rating3A at 120VAC, 3A at 250VAC
Contact OperationNormally Closed
Thermostat MountingDIN Rail
Approvals & StandardsCE, EAC, UL, VDE
Product RangeKTO 111 Series
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
11100.0-02 is a KTO 111 thermostat switch. It is a two state regulator for use up to 5,000 meters in altitude, thanks to optimized air gap and increased creepage distance. By use of push-in terminals, the thermostat is wired tool-free. The push-in terminals provide constant pressure on the wires to prevent them from coming loose (e.g. during transport). It is normally closed for regulating heaters. The contact opens when the temperature is rising. Approvals are VDE, UL File No. E164102, EAC.
- 3A/2A switching current (250VAC/120VAC), 30W max capacity
- Setting range from +20 to +80°C
- 7K (±4K tolerance) switch temperature difference, thermostatic bimetal sensor element
- Snap-action contact type, 100,000 cycles verified service life
- Max. operating voltage is 250VAC, frequency range from 50 to 60Hz
- AC 16A for 10s max. inrush current, clip for 35 mm DIN rail, EN 60715 mounting
- 2 Push-In clamps/rigid wire 2.5mm² (AWG 14)/stranded wire 1.5mm² (AWG 16) connection
- Plastic according to UL94 V-0, light grey casing, variable fitting position
- IP20 / II protection type/protection class
- Dimension is 60 x 33 x 41mm, operating temperature range from -45 to +80°C
Spécifications techniques
Thermostat Type
Adjustable
Operating Temperature Max
80°C
Contact Operation
Normally Closed
Approvals & Standards
CE, EAC, UL, VDE
SVHC
No SVHC (15-Jan-2019)
Operating Temperature Min
20°C
Contact Rating
3A at 120VAC, 3A at 250VAC
Thermostat Mounting
DIN Rail
Product Range
KTO 111 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit