| Quantité | Prix |
|---|---|
| 1+ | 15,720 $ |
| 10+ | 11,310 $ |
| 25+ | 10,990 $ |
| 50+ | 10,670 $ |
| 100+ | 10,350 $ |
| 250+ | 9,980 $ |
| 500+ | 9,600 $ |
Informations produit
Aperçu du produit
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
Spécifications techniques
800V
RD91
1.3V
75mA
3Pins
1.55V
Snubberless BTA
No SVHC (25-Jun-2025)
25A
50mA
250A
1W
125°C
Panel
MSL 1 - Unlimited
Documents techniques (3)
Produits de remplacement pour BTA25-800BW
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit