| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,569 $ | 0,57 $ |
| Total Prix | 0,57 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,569 $ |
| 50+ | 0,356 $ |
| 100+ | 0,241 $ |
| 250+ | 0,220 $ |
| 500+ | 0,197 $ |
| 1000+ | 0,182 $ |
| 2500+ | 0,166 $ |
| 5000+ | 0,151 $ |
| Quantité | Prix |
|---|---|
| 3000+ | 0,140 $ |
| 9000+ | 0,120 $ |
| 15000+ | 0,113 $ |
Informations produit
Aperçu du produit
ESDCAN02-2BWY is an automotive dual-line TVS in SOT323-3L for CAN bus. This dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD ESDCAN series complies with all the physical layer constraints without compromising the low clamping voltage for an efficient CAN bus protection or LIN bus protection. The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL. Complies with UL94, V0, J-STD-020 MSL 1, IPC7531 footprint and JEDEC registered package, ISO 16750-2 (Jump start and reversed battery tests), IEC 61000-4-4 (EFT) 4KV, ISO 10605 C = 150pF, R = 330 ohm, exceeds level 4: ±30KV (contact and air discharge), ISO 10605 C = 330pF, R = 2Kohm exceeds level 4: ±30 KV (contact and air discharge), ISO 10605 C = 330pF, R = 330 ohm exceeds level 4: ±30KV (contact and air discharge) and ISO 7637-3 standards.
- Dual-line ESD and EOS protection
- Breakdown voltage, VBR is 28.5V
- Max pulse power up to 170 W (8/20 μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range -55 to +175°C
- Available in 3 pin SOT323 package
Spécifications techniques
44V
Bidirectional
26.5V
44V
28.5V
250W
AEC-Q101
SOT-323
3Pins
26.5V
-
-
ESDCANxx-2BWY Series
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour ESDCAN02-2BWY
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit