| Quantité | Prix |
|---|---|
| 1+ | 55,580 $ |
Informations produit
Aperçu du produit
NUCLEO-F103RB is a STM32 Nucleo-64 development board with STM32F103RB MCU supporting Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- 1 user and 1 reset push-buttons and 32.768kHz crystal oscillator
- Board connectors: ARDUINO® Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Contenu
Nucleo board STM32F103RBT6, Software.
Spécifications techniques
STMicroelectronics
STM32F1
Cortex-M3
Nucleo board STM32F103RBT6, Software
No SVHC (25-Jun-2025)
32bit
ARM
STM32F103RBT6
-
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit