| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,250 $ | 2,25 $ |
| Total Prix | 2,25 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,250 $ |
| 50+ | 1,500 $ |
| 100+ | 1,340 $ |
| 250+ | 1,250 $ |
| 500+ | 1,210 $ |
| 1000+ | 1,200 $ |
| 2500+ | 1,190 $ |
| 5000+ | 1,180 $ |
Informations produit
Aperçu du produit
ST1S50PUR is a 4A monolithic synchronous step-down switching converter with high efficiency at light load. The ST1S50 device is a 500KHz fixed frequency PWM synchronous step-down regulator. The ST1S50 operates from 4.0V to 18V input, while it regulates an output voltage as low as 0.8V and up to 0.88 x VIN. The ST1S50 device integrates a 95mohm high-side switch and a 69mohm synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with a special PFM mode enables high efficiency at a light load. Typical applications include point of load for: STB, TVs, gateway, solid state disk drive, Blu-ray, DVD, µP/ASIC/DSP/FPGA core and I/O supplies.
- Output voltage adjustable from 0.8V to 0.88 x VIN
- High efficiency at light load
- Programmable soft-start and enable
- All ceramic capacitor
- Cycle-by-cycle current limiting
- Short-circuit protection
- Available in 10 pin VFDFPN package
Spécifications techniques
Adjustable
1Outputs
4V
4A
VFDFN
Surface Mount
800mV
500kHz
-40°C
-
MSL 3 - 168 hours
VFDFN
500kHz
Adjustable
Synchronous Buck (Step Down)
18V
4A
8Pins
-
-
-
150°C
-
No SVHC (25-Jun-2025)
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit