| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,850 $ | 2,85 $ |
| Total Prix | 2,85 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,850 $ |
| 50+ | 2,090 $ |
| 100+ | 1,920 $ |
| 250+ | 1,830 $ |
| 500+ | 1,790 $ |
| 1000+ | 1,750 $ |
| 2500+ | 1,720 $ |
| 5000+ | 1,680 $ |
Informations produit
Aperçu du produit
ST485ERBDR is a low-power transceiver for RS-485 and RS-422 communication. Each driver output and receiver input is protected against ±15KV electrostatic discharge (HBM) ±8kV (IEC-1000-4-2 contact discharge) shocks, without latch-up. This part contains one driver and one receiver. This transceiver draws 300µA (typ.) of supply current when unloaded or fully loaded with disabled drivers. It operates from a single 5V supply. The driver is a short-circuit current that is limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. It is designed for bi-directional data communication on multipoint buses.
- Designed for RS-485 interface applications
- Common mode input voltage range from -7V to 12V
- Driver maintains high impedance in 3-state or with the power OFF
- Current limiting and thermal shutdown for driver overload protection
- Allows upto 64 transceivers on the bus
- Input hysteresis is 70mV typical at (VCM = 0V)
- Propagation delay input to output is 30ns typical at (RDIFF = 54 ohm, CL1 = CL2 = 100pF)
- Rise or fall time is 15ns typical at (RDIFF = 54 ohm, CL1 = CL2 = 100pF)
- Receiver input resistance is 24Kohm minimum at (VCM = -7V to 12V)
- Operating temperature range from -40°C to 85°C, SO8 package
Spécifications techniques
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
4.75V
SOIC
8Pins
±8 kV (Contact), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
RS422, RS485
1
5Mbps
5.25V
SOIC
256
-
85°C
-
ST485ERB
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit