| Quantité | Prix |
|---|---|
| 1+ | 23,420 $ |
Informations produit
Aperçu du produit
STEVAL-MKI215V1 is a LSM6DSO32 adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LSM6DSO32 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI215V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSO32pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications. The adapter board can be also plugged into following boards: X-NUCLEO-IKS01A2, X-NUCLEO-IKS01A1 and X-NUCLEO-IKS01A3.
- Complete LSM6DSO32 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
Spécifications techniques
Adapter Board
-
STMicroelectronics STEVAL-MKI109V3 Motherboard
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit