| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 5 | 11,890 $ | 59,45 $ |
| Total Prix | 59,45 $ | ||
| Quantité | Prix |
|---|---|
| 5+ | 11,890 $ |
| 10+ | 9,730 $ |
| 15+ | 9,460 $ |
| 25+ | 9,200 $ |
| 50+ | 8,900 $ |
| 125+ | 8,610 $ |
| 250+ | 8,360 $ |
| 500+ | 8,190 $ |
| Quantité | Prix |
|---|---|
| 2400+ | 7,640 $ |
| 7200+ | 7,500 $ |
| 12000+ | 7,350 $ |
Informations produit
Aperçu du produit
STM32F303CBT6TR is a mainstream mixed signals MCU Arm Cortex-M4 core with DSP and FPU, 128Kbytes of flash memory, 72MHz CPU, MPU, CCM, 12bit ADC 5MSPS, PGA, and comparators. It is based on the high-performance Arm® Cortex®- M4 32bit RISC core with FPU operating at a frequency of upto 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories (upto 256Kbytes of flash memory, upto 40Kbytes of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. A comprehensive set of power-saving mode allows the design of low-power applications.
- 128Kbytes of flash memory size, VBAT supply for RTC and backup registers
- 32Kbytes SRAM on data bus, 8Kbytes CCM (core coupled memory) RAM
- 2 (16bit) advanced control timers, 5 (16bit), 1 (32bit) general purpose timers
- 2 (16bit) basic timers, (3 SPI, 2 I²S, 2 I²C, 3 USART, CAN, USB) communication interfaces
- 20 Normal I/Os (TC, TTa) GPIOs, 17 5-volt tolerant I/Os (FT, FTf) GPIOs
- 12 DMA channels, 17 capacitive sensing channels, 4 12bit ADCs, 15 channels
- 2 12bit DAC channels, 7 analog comparator, 4 operational amplifiers, 72MHz CPU frequency
- Operating voltage range from 2.0V to 3.6V, power-on/power-down reset (POR/PDR)
- Programmable voltage detector (PVD), low-power modes: sleep, stop and standby
- Operating temperature range from -40°C to 85°C, LQFP48 package
Spécifications techniques
STM32 Family STM32F3 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
15Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
48Pins
20I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit