| Quantité | Prix |
|---|---|
| 1+ | 21,160 $ |
| 10+ | 17,350 $ |
| 25+ | 16,600 $ |
| 50+ | 15,830 $ |
| 100+ | 15,360 $ |
| 250+ | 14,960 $ |
| 500+ | 14,550 $ |
Informations produit
Aperçu du produit
STM32F303RET7 is a mainstream mixed signals MCU arm Cortex-M4 core with DSP and FPU, 512Kbytes of flash memory, 72MHz CPU, MPU, CCM, 12bit ADC 5MSPS, PGA, comparators. It is a high-performance ARM® Cortex®-M4 32bit RISC core with FPU operating at a frequency of 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). It incorporates high-speed embedded memories (512Kbyte flash memory, 80Kbyte SRAM), a flexible memory controller (FSMC) for static memories (SRAM, PSRAM, NOR and NAND), and an extensive range of enhanced I/Os and peripherals connected to an AHB and two APB buses. A comprehensive set of power-saving mode allows the design of low-power applications.
- 512Kbytes user code memory size, 31 PWM channels
- 64Kbytes SRAM on data bus, 16Kbytes CCM (core coupled memory) RAM
- 2 (16bit) advance control, 5 (16bit), 1 (32bit) general purpose timers, 2 (16bit) basic timers
- 4 SPI, 2 I²S, 3 I²C, 3 USART, 2 UART, CAN, USB communication interfaces
- 12 DMA channels, 18 capacitive sensing channels, (4) 12bit ADCs, 22 channels
- 72MHz CPU frequency, operating voltage range from 2.0V to 3.6V
- Power-on/Power-down reset (POR/PDR), programmable voltage detector (PVD)
- Two watchdog timers (independent, window), one SysTick timer: 24-bit down counter
- Calendar RTC with alarm, periodic wakeup from stop/standby, communication interfaces
- Operating temperature range from -40°C to 105°C, LQFP64 package
Spécifications techniques
STM32 Family STM32F3 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART, USART, USB
22Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
64Pins
51I/O's
64KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour STM32F303RET7
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit