Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSTMICROELECTRONICS
Réf. FabricantSTM32F334K8T6Copie
Délai d’approvisionnement standard du fabricant32 semaines
Code Commande42Y1037
Gamme de produitSTM32 Family STM32F3 Series Microcontrollers
Votre numéro de pièce
1 402 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 10,790 $ |
| 10+ | 8,780 $ |
| 25+ | 8,400 $ |
| 50+ | 7,990 $ |
| 100+ | 7,760 $ |
| 250+ | 7,490 $ |
| 500+ | 7,340 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
10,79 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantSTM32F334K8T6Copie
Délai d’approvisionnement standard du fabricant32 semaines
Code Commande42Y1037
Gamme de produitSTM32 Family STM32F3 Series Microcontrollers
Fiche technique
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's25I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, USART
Embedded Interface TypeCAN, I2C, SPI, USART
RAM Memory Size16KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
ARM®Cortex®-M4 32bit MCU + FPU. It supports CAN interface (2.0 B Active) and one SPI, One I2C with 20 mA current sink to support fast mode plus, SMBus/PMBus, up to 3 USARTs, one with ISO/IEC 7816 interface, LIN, IrDA, modem control communication interfaces.
- Routine booster: 4Kbytes of SRAM on instruction and data bus with HW parity check (CCM)
- Reset and supply management (power-on/power-down reset, programmable voltage detector)
- low power modes: sleep, stop and standby
- Clock management (internal 8MHz RC and internal 40KHz oscillator)
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
- Interconnect matrix, 7channel DMA controller and two ADC, three 12bit DAC
- Temperature sensor and one operational amplifier, 3 ultra-fast rail to rail analogue comparators
- Up to 18 capacitive sensing channels supporting touch keys, linear and rotary touch sensors
- Serial wire debug (SWD), JTAG debug mode and 96bit unique ID
- Up to 12 timers and calendar RTC with alarm, periodic wakeup from stop
Spécifications techniques
Product Range
STM32 Family STM32F3 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
72MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
Interfaces
CAN, I2C, SPI, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F3
MSL
MSL 3 - 168 hours
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:3A991A2
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit