| Quantité | Prix |
|---|---|
| 1+ | 4,280 $ |
| 10+ | 3,330 $ |
| 100+ | 2,830 $ |
| 500+ | 2,630 $ |
| 1000+ | 2,580 $ |
| 2500+ | 2,520 $ |
| 5000+ | 2,480 $ |
Informations produit
Aperçu du produit
STM32G051K8U6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (18Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, which allows the design of low-power applications.
- 64Kbytes flash memory size
- 16Kbyte (parity-protected) or 18Kbyte (not parity-protected) SRAM
- Temperature coefficient is 30ppm/°C typical
- ( 2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog) timers
- (2 SPI, I²S, 2 I²C, 2 USART, LPUART) comm interface, RTC, 2 tamper pins
- 26 GPIOs, 4 wakeup pins, 12bit ADC channels (12 external + 2 internal), 12bit DAC channels
- 2 analog comparators, 64MGz maximum CPU frequency
- Upto 16bit with hardware oversampling, conversion range from 0V to 3.6V
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, UFQFPN32 package
Spécifications techniques
STM32 Family STM32G0 Series Microcontrollers
32 bit
64KB
UFQFPN-EP
I2C, I2S, SPI, USART
-
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
32Pins
30I/O's
18KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit