| Quantité | Prix |
|---|---|
| 1+ | 2,390 $ |
| 10+ | 1,710 $ |
| 100+ | 1,560 $ |
| 500+ | 1,450 $ |
| 1000+ | 1,390 $ |
| 2500+ | 1,370 $ |
| 5000+ | 1,350 $ |
Informations produit
Aperçu du produit
STM32L010K4T6 is an ultra low-power value line Arm Cortex-M0+ MCU. This microcontroller incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at 32MHz, high-speed embedded memories (16Kbytes of flash program memory, 128bytes of data EEPROM and 2Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency over a wide performance range. This is achieved with a large choice of internal and external clock sources, internal voltage adaptation, and several low-power modes. It offers several analog features: one 12bit ADC with hardware oversampling, several timers, one low-power timer (LPTIM), two general-purpose 16bit timers, one RTC and one SysTick that can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interfaces, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, video intercom.
- 16Kbytes flash memory size, 128bytes data EEPROM, 2Kbytes RAM
- (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) communication interfaces
- 26 GPIOs, 12bit synchronized ADC / number of channels is 10
- 32MHz maximum CPU frequency, operating voltage range from 1.8V to 3.6V
- Output rise and fall time is 17ns typ at (CL = 50pF, VDD = 1.8V to 2.7V)
- Sampling time is 10.03µs typical at (fADC = 16MHz)
- 20-byte backup register, sector protection against R/W operation
- Temperature coefficient is 25ppm/°C typ at (-40°C to +85°C)
- Long-term stability is 1000ppm maximum at (1000 hours, T= 25°C)
- Industrial temperature range from -40°C to 85°C, LQFP32 package
Spécifications techniques
STM32 Family STM32L0 Series Microcontrollers
32 bit
16KB
LQFP
I2C, SPI, UART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
32Pins
26I/O's
2KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit