Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSTMICROELECTRONICS
Réf. FabricantSTPA003OD-4WXCopie
Délai d’approvisionnement standard du fabricant17 semaines
Code Commande69AH2803
Votre numéro de pièce
72 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 16,440 $ |
| 10+ | 13,470 $ |
| 25+ | 12,710 $ |
| 50+ | 12,310 $ |
| 100+ | 11,890 $ |
| 250+ | 11,630 $ |
| 500+ | 11,370 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
16,44 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantSTPA003OD-4WXCopie
Délai d’approvisionnement standard du fabricant17 semaines
Code Commande69AH2803
Fiche technique
Output Power x Channels @ Load85W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range6V to 18V
Supply Voltage Range6V to 18V
IC Case / PackageFlexiwatt
No. of Pins25Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power85W
Output Power (VA)85W
Aperçu du produit
STPA003OD-4WX is a MOSFET class AB audio power amplifier that is designed for high-power car radios. In addition to the outstanding output current capability and distortion performance, this device is extremely robust against several kinds of fortuitous misconnection. It is compliant to the most recent OEM specifications for low voltage operation (the so-called 'start-stop' battery profile during engine stop). It includes a DC offset detector and a high side driver or a clipping detector.
- MOSFET output power stage, capable to operate in low voltage conditions (e.g.: “Start - Stop”)
- Excellent GSM noise immunity, excellent 2 ohm driving capability
- Hi-Fi class distortion, low output noise, standby function and mute function
- Automute at min supply voltage detection, on board 0.4A high side driver
- Output short circuit to GND, to Vs, across the load, very inductive loads
- Overrating chip temperature with soft thermal limiter, output DC offset detection
- Load dump voltage, fortuitous open GND, reversed battery, ESD
- Supply voltage range from 6V to 18V, supply current is 200mA typical
- Output offset voltage is +80mV maximum, 55Kohm typical input impedance
- Operating temperature range from -40°C to 105°C, flexiwatt25 (with OD) package
Spécifications techniques
Output Power x Channels @ Load
85W x 4 @ 2Ohm
No. of Channels
4Channels
Supply Voltage Range
6V to 18V
No. of Pins
25Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power (VA)
85W
Audio Amplifier Type
AB
Supply Voltage Range
6V to 18V
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power
85W
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit