Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSTMICROELECTRONICS
Réf. FabricantTS4962IQTCopie
Délai d’approvisionnement standard du fabricant19 semaines
Code Commande
Mise en bobine18AC7857RL
Bandes découpées18AC7857
Votre numéro de pièce
86 482 En Stock
Options de conditionnement
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,510 $ | 2,51 $ |
| Total Prix | 2,51 $ | ||
Bandes découpées & Mise en bobine
| Quantité | Prix |
|---|---|
| 1+ | 2,510 $ |
| 50+ | 1,740 $ |
| 100+ | 1,620 $ |
| 250+ | 1,530 $ |
| 500+ | 1,410 $ |
| 1000+ | 1,370 $ |
| 2500+ | 1,340 $ |
| 5000+ | 1,310 $ |
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantTS4962IQTCopie
Délai d’approvisionnement standard du fabricant19 semaines
Code Commande
Mise en bobine18AC7857RL
Bandes découpées18AC7857
Fiche technique
Output Power x Channels @ Load2.8W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.4V to 5.5V
Supply Voltage Range2.4V to 5.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.8W
Output Power (VA)2.8W
Aperçu du produit
TS4962IQT is a 2.8W filter-free mono class D audio power amplifier. It achieves outstanding efficiency (88% typ) compared to standard AB-class audio amps. The gain of the device can be controlled via two external gain setting resistors. Pop and click reduction circuitry provides low on/off switch noise while allowing the device to start within 5ms. A standby function (active low) enables the current consumption to be reduced to 10nA typical. Typical applications include cellular phones, PDAs and notebook PCs.
- Operating from VCC = 2.4V to 5.5V
- Standby mode active low
- Output power: 2.8W into 4ohm and 1.7W into 8ohm with 10% THD+N maximum and 5V power supply
- Output power: 2.2W at 5V or 0.7W at 3V into 4ohm with 1% THD+N maximum
- Adjustable gain via external resistors
- Low current consumption of 2mA at 3V
- 85dB typical SNR, 280KHz PWM base frequency and 63dB typical PSRR at 217Hz with 6dB gain
- Low pop and click noise
- 8 pin DFN package
- Operating temperature range from -40 to 85°C
Spécifications techniques
Output Power x Channels @ Load
2.8W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.4V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DFN
Automotive Qualification Standard
-
Output Power
2.8W
Audio Amplifier Type
D
Supply Voltage Range
2.4V to 5.5V
IC Case / Package
DFN-EP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
2.8W
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit