| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,020 $ | 8,02 $ |
| Total Prix | 8,02 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,020 $ |
| 50+ | 7,140 $ |
| 100+ | 6,640 $ |
| 250+ | 6,520 $ |
| 500+ | 6,100 $ |
| 1000+ | 5,630 $ |
| 2500+ | 5,620 $ |
| 5000+ | 5,590 $ |
Informations produit
Aperçu du produit
VL53L1CXV0FY/1 is a new generation, long-distance ranging state-of-the-art, Time-of-Flight (ToF) sensor based on ST’s FlightSense technology. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz. Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. Typical applications include user detection to power on/off and lock/unlock devices like personal computers/laptops and the IoT, service robots and vacuum cleaners, drones, smart shelves and vending machines, sanitary, smart building and smart lighting, 1D gesture recognition, laser-assisted autofocus which enhances the camera autofocus system speed and robustness, especially in difficult scenes and video focus tracking assistance.
- Fully integrated miniature module: low-power microcontroller running advanced digital firmware
- Pin-to-pin compatible with the VL53L0X FlightSense ranging sensor
- Fast and accurate long distance ranging: up to 400cm distance measurement
- Typical full field-of-view (FoV) of 27°
- Programmable ROI size on the receiving array, allowing the sensor FoV to be reduced
- Programmable ROI position on receiving array, providing multizone operation control from host
- Easy integration: single reflowable component
- Single power supply (2v8), I²C interface (up to 400KHz) and shutdown and interrupt pins
- Optical LGA12 with liner
- Ambient temperature (normal operating) range from -20 to 85°C
Spécifications techniques
I2C
OLGA
2.6V
-20°C
FlightSense Family
No SVHC (25-Jun-2025)
4000mm
12Pins
3.5V
85°C
MSL 3 - 168 hours
Documents techniques (2)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit