| Quantité | Prix |
|---|---|
| 100+ | 38,770 $ |
| 200+ | 31,390 $ |
| 500+ | 30,700 $ |
| 1000+ | 29,540 $ |
Informations produit
Aperçu du produit
The EN3 series Mini Weathertight Connector has gold-plated copper alloy contacts. The O-ring is moulded onto cord housing assembly and gasket is moulded onto panel housing assembly to prevent leakage and eliminate need for additional O-rings and gaskets. The cable clamp assembly features living hinges, which snap easily onto and support the cable. The thermoplastic rubber body simulates closed entry contact system to prevent probe damage or accidental loss of spring retention due to misaligned or bent pins. The panel connector shell features a positioning keyway to prevent misalignments and a polarizing single D design for proper panel mounting and to prevent rotational movement. It exceeds enclosure rating IP16/IP18 when not mated or covered and IP66/IP68 when mated or covered (IEC 529).
- Superior leakage protection
- Integral O-ring and gasket
- Reduced part count for reduced labour to assemble
- Abrasion-resistant thermoplastic boot provides strain relief
- Optional cap covers panel housing assembly when not in use
- Exceeds enclosure rating 6P at 1000V when mated or covered (NEMA 250)
- 600VRMS at sea level Voltage rating
- 100MΩ at 77°F Insulation resistance
- 5mΩ Minimum contact resistance
- Made in the USA
Applications
Automation & Process Control, Logistics, Medical, Sensing & Instrumentation
Spécifications techniques
Sealed Circular Connector
PCB Mount Receptacle
PCB Socket
Thermoplastic Body
Copper Alloy
IP68, IP69K
EN3 Series
6Contacts
-
-
Gold
No SVHC (17-Jan-2022)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit