Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSYSTEM LEVEL SOLUTIONS
Réf. FabricantPL1S010000100Copie
Code Commande68R2573
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantSYSTEM LEVEL SOLUTIONS
Réf. FabricantPL1S010000100Copie
Code Commande68R2573
Fiche technique
Silicon ManufacturerAltera
Core ArchitectureFPGA
Core Sub-ArchitectureCyclone
Silicon Core NumberEP1C
Silicon Family NameCyclone III
For Use With-000
Kit ContentsBoard, CD, Docs
Product Range-
SVHCTo Be Advised
Aperçu du produit
The PL1S010000100 is an E-Gasket snap on board works as DE1/2 interface or santacruz converter. It is designed to use Altera standard santacruz snap on boards with DE1/DE2 board. This board is most useful for the users having DE1/2 board. DE2 and DE1 come with two 40 pin expansion headers for increasing I/Os and board expansion capabilities, on which the E-Gasket board snaps on providing santacruz interface.
- DE1/2 interface or santacruz converter for Altera
- Standard santacruz snap on board
- Santacruz headers (M): J3, J4, J5
- DE1/2 headers (F): J7, J8
- GPIO headers: J17, J18
Applications
Communications & Networking
Contenu
E-Gasket snap on board, Ethernet cross cable, CD ROM containing board reference manual.
Spécifications techniques
Silicon Manufacturer
Altera
Core Sub-Architecture
Cyclone
Silicon Family Name
Cyclone III
Kit Contents
Board, CD, Docs
SVHC
To Be Advised
Core Architecture
FPGA
Silicon Core Number
EP1C
For Use With
-000
Product Range
-
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit