| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,490 $ | 1,49 $ |
| Total Prix | 1,49 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,490 $ |
| 50+ | 0,992 $ |
| 100+ | 0,885 $ |
| 250+ | 0,834 $ |
| 500+ | 0,803 $ |
| 1000+ | 0,783 $ |
| 2500+ | 0,767 $ |
| 5000+ | 0,751 $ |
Informations produit
Aperçu du produit
The TS2937CW-5.0 RP is a 5V fixed output ultra-low-dropout (ULDO) Linear Regulator designed for a wide range of applications. The quiescent current increases on slightly at dropout, which prolongs battery life. This device features very low ground current 200uA typical and very low drop output voltage typical 60mV at light load and 600mV at 500mA. The device includes a tight initial tolerance of 2%, extremely good line regulation of 0.05% typ. and very low output temperature coefficient.
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- 30V Input over voltage protection
- 60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Industrial, Portable Devices, Sensing & Instrumentation, Power Management
Spécifications techniques
Fixed
26V
5V
5V
-
500mA
Positive Output
SOT-223
500mA
500mV
600mV
SOT-223
-20°C
5V 500mA LDO Voltage Regulators
No SVHC (17-Jan-2023)
-
1Outputs
-
5V
-
-
600mV
500mA
500mA
500mV
Surface Mount
3Pins
85°C
-
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit