Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTAIYO YUDEN
Réf. FabricantEYSKBNZWBCopie
Code Commande99AC8458
Fiche technique
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
Receiver Sensitivity Rx-999 dBm
Supply Voltage Range1.7 V to 5.5 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCTo Be Advised
Aperçu du produit
- Bluetooth® low energy (BLE) module
- Bluetooth® version: 5.0 (support: 2M / 1M / 500K / 125Kbps)
- 2402 to 2480MHz frequency, +8dBm maximum output power, nRF52840 (Nordic) chip
- Single power supply range from 1.7V to 5.5V
- Single Mode Bluetooth® low energy / 802.15.4 radio support
- Integrated system/sleep clock, integrated high performance pattern antenna
- ARM® Cortex M4F 32bit processor and 1MB flash and 256KB RAM
- ARM® TrustZone® Cryptocell 310 cryptographic accelerator
- USB, SPI, UART, I2C, I2S, PDM and 12bit ADC, NFC-A interface
- Bluetooth® and Japan, FCC, ISED qualified, 10.0 x 15.4 x 2.0mm outline
Spécifications techniques
Bluetooth Version
Bluetooth 5.0
Receiver Sensitivity Rx
-999 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Bluetooth Class
-
Supply Voltage Range
1.7 V to 5.5 V
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit