Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
95 En Stock
Quantité | Prix |
---|---|
1+ | 11,150 $ |
10+ | 8,120 $ |
25+ | 7,870 $ |
50+ | 7,620 $ |
100+ | 7,370 $ |
300+ | 7,020 $ |
500+ | 6,890 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
11,15 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantTAOGLAS
Réf. FabricantSPKM.78.4.B
Code Commande86AK1849
Driver TypeMiniature
External Diameter - Metric78mm
Impedance4ohm
Power Rating Nom5W
Resonant Frequency500Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial3.07"
Product Dimensions78mm x 27.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP RatingIP67
IP RatingIP67
Product Range-
Speaker MountingBare Mount
Power Rating Max8W
External Depth - Metric27.5mm
External Depth - Imperial1.08"
SVHCTo Be Advised
Aperçu du produit
SPKM.78.4.B is a miniature speaker. It features a compact design, enabling ease of integration in a wide range of electronics products, including IoT devices, with high levels of long-term reliability and best-in-class performance Taoglas products are known for.
- 4ohm impedance, rated input power 5W RMS
- Max input power 8W peak, high sensitivity
- Wire lead connector
- 1 pcs SPKM.36.8.B per Blister
- Frequency response from 100Hz to 10KHz, 5W nominal input power
- 500Hz (±15 %) typical frequency at 1V resonant frequency
- 1.08inch height, 3.07inch diameter
- Wire leads - AWG#32 (UL1571) connector
- PEI diaphragm with Neodymium magnet, (without enclosure) material
- Temperature range from -10 to 65°C
Spécifications techniques
Driver Type
Miniature
Impedance
4ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
78mm x 27.5mm
Frequency Range
100Hz to 10kHz
Temperature Grade
-
IP Rating
IP67
Speaker Mounting
Bare Mount
External Depth - Metric
27.5mm
SVHC
To Be Advised
External Diameter - Metric
78mm
Power Rating Nom
5W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
3.07"
Frequency Response Min
100Hz
Frequency Response Max
10kHz
IP Rating
IP67
Product Range
-
Power Rating Max
8W
External Depth - Imperial
1.08"