Informations produit
Aperçu du produit
The ICM-20648 is a 6-axis MotionTracking device that is ideally suited for Smartphones, Tablets, Wearable Sensors, and general IoT applications. ICM-20648 supports an auxiliary I2C interface to external sensors, on-chip 16bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 7MHz.
- 3 Axis Gyroscope with Programmable FSR of ±250dps, ±500dps, ±1000dps and ±2000dps
- 3 Axis Accelerometer with Programmable FSR of ±2g, ±4g, ±8g and ±16g
- Onboard Digital Motion Processor (DMP)
- Android support
- SW features supported in DMP
- Auxiliary I2C interface for external sensors
- On-Chip 16bit ADCs and Programmable Filters
- 7MHz SPI or 400kHz Fast Mode I²C
- Digital-output temperature sensor
- VDD operating range of 1.71V to 3.6V
- MEMS structure hermetically sealed and bonded at wafer level
Spécifications techniques
Accelerometer, Gyroscope
Tri-Axis Gyroscope, Tri-Axis Accelerometer
1.71V
3.6V
24Pins
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
MSL 3 - 168 hours
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
QFN
QFN
± 2g, ± 4g, ± 8g, ± 16g
+5°C to +100°C
-40°C
-
No SVHC (15-Jun-2015)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit