Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTDK-LAMBDA
Réf. FabricantDTM160CN240C8Copie
Délai d’approvisionnement standard du fabricant16 semaines
Code Commande79AK3772
Gamme de produitDTM160-C8 Series
Votre numéro de pièce
3 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 135,530 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
135,53 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTDK-LAMBDA
Réf. FabricantDTM160CN240C8Copie
Délai d’approvisionnement standard du fabricant16 semaines
Code Commande79AK3772
Gamme de produitDTM160-C8 Series
Fiche technique
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max160W
Output Voltage - Output 124V
Output Current - Output 16.66A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorKycon KPPX-4P
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeDTM160-C8 Series
Plug TypeIEC 320 C8
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
DTM160CN240C8 is a DTM160-C8 series medical and ICT Class II external AC to DC power supply. It is certified to IEC/ES/CSA/EN60601-1, IEC60601-1-11 and is compliant to IEC60601-1-2 (Ed4) and IEC/BS/EN62368-1. With an average efficiency and an off-load power consumption of less than 0.15W, this series also complies with DoE Level VI standards. It is suitable for a variety of medical, clinical, healthcare, industrial, test and measurement applications.
- Class II (IEC320/C8) inlet, 24V output voltage, 6.66A maximum current, 160W maximum power
- 92% efficiency at 230VAC, 115KHz full load switching frequency
- Wide range AC input, supports medical and industrial applications globally
- Locking output connector avoids accidental disconnection
- DoE Level VI efficiency meets US energy saving legislation
- 60601-1 medical certifications (2xMOPP), suitable for B & BF rated equipment
- 62368-1 compliant for ICT and industrial applications
- <lt/> 0.15W off-load power draw, consumes less energy, ErP compliant
- 3 year warranty, IP22 rated, size (LxWxH) is 5.91 x 2.76 x 1.50inch
- Operating temperature range from -20°C to +70°C, derate linearly to 50% load from +40°C to +70°C
Spécifications techniques
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
160W
Output Current - Output 1
6.66A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DTM160-C8 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Kycon KPPX-4P
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 320 C8
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit