Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTDK-LAMBDA
Réf. FabricantHWS15A-3Copie
Délai d’approvisionnement standard du fabricant56 semaines
Code Commande69AC4397
Gamme de produitHWS-A Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 56 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 74,500 $ |
| 10+ | 71,470 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
74,50 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTDK-LAMBDA
Réf. FabricantHWS15A-3Copie
Délai d’approvisionnement standard du fabricant56 semaines
Code Commande69AC4397
Gamme de produitHWS-A Series
Fiche technique
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)10W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeHWS-A Series
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
HWS15A-3 is a HWS15A series ultra reliable, conservatively rated single output industrial AC-DC power supply. It has a limited lifetime warranty, unique to the industry. This product is certified to IEC 62368-1, UL 508 and are SEMI F47 compliant. It also meets Class B conducted and radiated emissions without additional filtering or shielding. It includes overcurrent, overvoltage and overtemperature protection. Applications includes industrial, test, communication, LED, broadcast and semi fab.
- AC input voltage range from 85 to 265VAC, DC input voltage range from 120 to 370VDC
- Output voltage is 3.3V, maximum current is 3A
- Maximum output power is 10W, efficiency is 70 / 71% (115/230VAC)
- Limited lifetime warranty, low cost of ownership
- Very conservative electrolytic capacitor ratings, long service life
- Class B conducted and radiated EMI, easier system EMC compliance
- Low off-load power consumption, energy saving
- UL 508 certified, suitable for industrial control equipment
- Operating temperature range from -10°C to +70°C, aluminum case material
- Width is 1.04inch, height is 3.23inch, depth is 3.15inch (nominal)
Spécifications techniques
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
HWS-A Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
10W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
