FS1606A-1050-AL
Non Isolated POL DC/DC Converter, ITE & Industrial, LGA-17, Micro Module, 1 Output, 6.3 W, 1.05 V

| Fabricant | TDK |
|---|---|
| Réf. Fabricant | FS1606A-1050-ALCopie |
| Délai d’approvisionnement standard du fabricant | 16 semaines |
| Code Commande | Mise en bobine49AM1161RL Bandes découpées49AM1161 |
| Gamme de produit | FS1606A Series |
| Votre numéro de pièce | |
| Fiche technique |
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,190 $ | 8,19 $ |
| Total Prix | 8,19 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,190 $ |
| 10+ | 7,340 $ |
| 100+ | 6,820 $ |
| 500+ | 6,270 $ |
| 1000+ | 5,590 $ |
| 2500+ | 4,650 $ |
| 10000+ | 3,960 $ |
Informations produit
| Fabricant | TDK |
|---|---|
| Réf. Fabricant | FS1606A-1050-ALCopie |
| Délai d’approvisionnement standard du fabricant | 16 semaines |
| Code Commande | Mise en bobine49AM1161RL Bandes découpées49AM1161 |
| Gamme de produit | FS1606A Series |
| Fiche technique | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LGA-17, Micro Module |
| No. of Outputs | 1 Output |
| Output Power Max | 6.3W |
| Output Voltage Nom | 1.05V |
| Output Current Max | 6A |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 2.5V |
| Input Voltage DC Max | 16V |
| Depth | 3.3mm |
| Width | 3.3mm |
| Height | 1.35mm |
| Product Range | FS1606A Series |
| SVHC | No SVHC (25-Jun-2025) |
Aperçu du produit
FS1606A-1050-AL is a FS1606A series DC-DC converter with integrated inductor, telemetry and digital power system management. It is an easy-to-use, fully integrated and highly efficient micro-point-of-load (µPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. The built-in protection features include pre-biased start-up, soft-start protection, over-voltage protection, thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery. Applications include telecom and networking applications, data center applications, 5G, AI applications, industrial applications, storage applications, distributed point-of-load power architectures.
- µPOL™ package with output inductor included, small size: 3.3mm (0.12") x 3.3mm (0.12") x 1.35mm (0.12" x 0.12" x 0.053")
- Plug and play: no external compensation required
- Programmable operation using the I2C serial bus, voltage, current and temperature telemetry
- Operating temperature from -40°C to +125°C
- Enable input with precise threshold, programmable under-voltage lock-out
- Open-drain power-good indicator, servo loop for high-precision VOUT regulation
- 1.05V output voltage
- Accuracy: +0.5% max at TJ = 25°C, PVIN = 12V, VOUT = 0.6V
- Power good sink current is 9mA at PG = 0.5V, En = 2V, TA = 25°C
- Continuous 6A load capability
Spécifications techniques
| Power Supply Applications | ITE & Industrial |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 1.05V |
| Output Current Max | 6A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Max | 16V |
| Width | 3.3mm |
| Product Range | FS1606A Series |
| DC / DC Converter Type | LGA-17, Micro Module |
|---|---|
| Output Power Max | 6.3W |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 2.5V |
| Depth | 3.3mm |
| Height | 1.35mm |
| SVHC | No SVHC (25-Jun-2025) |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | À déterminer |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | No SVHC (25-Jun-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |