Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTDK
Réf. FabricantNLC453232T-331K-PF
Code Commande33P7823
Gamme de produitNLC Series
Fiche technique
Modèle arrêté
Informations produit
FabricantTDK
Réf. FabricantNLC453232T-331K-PF
Code Commande33P7823
Gamme de produitNLC Series
Fiche technique
Inductance330µH
DC Resistance Max13ohm
Self Resonant Frequency4MHz
DC Current Rating90mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNLC Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Spécifications techniques
Inductance
330µH
Self Resonant Frequency
4MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
13ohm
DC Current Rating
90mA
Product Range
NLC Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm