
| Quantité | Prix |
|---|---|
| 5000+ | 0,315 $ |
Informations produit
Aperçu du produit
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
6.35mm x 0.81mm
Brass
Tin
No SVHC (04-Feb-2026)
0.25" x 0.032"
5.2mm
TE - FASTON 250 Series
Documents techniques (4)
Produits de remplacement pour 181948-2
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
