Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 14,700 $ |
| 10+ | 14,330 $ |
| 25+ | 13,900 $ |
| 50+ | 12,610 $ |
| 100+ | 11,640 $ |
| 250+ | 10,670 $ |
| 500+ | 9,460 $ |
Informations produit
Aperçu du produit
2510944-1 is a 12G-SDI 75ohm BNC jack designed for edge-mount applications on 0.062" PCBs, featuring 3 µin gold-plated contacts for reliable high-frequency signal transmission. Compliant with SMPTE ST 2082, this single link standard enables transport of 4K/Ultra HD uncompressed video using one cable as opposed to quad link or dual link SDI. Optimized for high-resolution broadcast applications, 12G-SDI connector supports Ultra HD data transmission with a single cable. Engineered for minimal return loss and low jitter in 12G broadcast paths, this space efficient connector is compatible with industry standard broadcast coaxial cables. Applications include video transmission equipment, broadcast equipment, machine vision, frame grabbers, optical inspection systems, industrial cameras, security systems, satellite headends, mobile broadcast systems, studio camera systems, digital signage and remote viewing systems.
- High resolution video transport - full 4K/Ultra HD (UHD) transmission without cable bundling
- DC to 12GHz bandwidth
- Greater than or equal to 30dB return loss at DC to 6GHz
- Greater than or equal to 15dB return loss at DC to 12GHz
- Low contact resistance
- Bayonet coupling mechanism
- Rated to 500+ mating cycles
- Compatible with industry standard broadcast coaxial cables
Spécifications techniques
BNC Coaxial
Board Edge / End Launch
-
Gold Plated Contacts
Panel PCB Mount
To Be Advised
Right Angle Jack
75ohm
Beryllium Copper
12GHz
-
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit