
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 20+ | 81,070 $ |
| 25+ | 75,550 $ |
| 50+ | 71,500 $ |
| 100+ | 68,180 $ |
| 250+ | 63,010 $ |
Informations produit
Aperçu du produit
The FN2030-20-08 is a 1-phase 20A General Purpose EMI Filter designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN2010 and FN2020 filter series.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Spécifications techniques
General Purpose
20A
Screw
4mH
Chassis Mount
Terminal Block
Terminal Block
Lead (25-Jun-2025)
250V
General Purpose
Single Phase
1 Stage
1µF
870µA
FN 2030 Series
Documents techniques (2)
Produits de remplacement pour FN2030-20-08
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
