2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connector Housings
                      Imprimer la page

                      2204748-8

                      Heavy Duty Connector Base, ELCON Micro Series, Cable Mount

                      TE CONNECTIVITY 2204748-8
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTE CONNECTIVITY
                      Réf. Fabricant2204748-8
                      Code Commande41AH7743
                      Gamme de produitELCON Micro Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantTE CONNECTIVITY
                      Réf. Fabricant2204748-8
                      Code Commande41AH7743
                      Gamme de produitELCON Micro Series
                      Fiche technique

                      Data Sheet

                      Product RangeELCON Micro Series
                      Connector MountingCable Mount
                      Rectangular Shell Size-
                      For Use WithAMP ELCON Micro Series 2204749 Socket Contacts
                      Connector Body MaterialThermoplastic Body
                      Locking TypeLatch
                      SVHCNo SVHC (17-Jan-2022)

                      Aperçu du produit

                      2204748-8 is a ELCON cable housing. Applications include servers, switch/routers, power supplies and distribution, gaming machines, printers, security systems, business retail equipment (BRE), dryers, refrigerator, test equipment, measurement equipment, diagnostic equipment, patient monitor.

                      • ELCON MICRO, 16 position, dual row, 0.118inch receptacle housing
                      • 600VAC operating voltage
                      • 600VDC operating voltage
                      • Nylon 66 housing material
                      • UL 94V-0 UL flammability rating
                      • Operating temperature range from -40 to 105°C
                      • Low contact resistance of 5mohm max provides lower temperature rise and lower power loss
                      • Copper alloy, tin plating contacts material, thermo plastic, UL 94-V0 housing
                      • Temperature rating range from -40 to 105°C

                      Spécifications techniques

                      Product Range

                      ELCON Micro Series

                      Rectangular Shell Size

                      -

                      Connector Body Material

                      Thermoplastic Body

                      SVHC

                      No SVHC (17-Jan-2022)

                      Connector Mounting

                      Cable Mount

                      For Use With

                      AMP ELCON Micro Series 2204749 Socket Contacts

                      Locking Type

                      Latch

                      Documents techniques (3)

                      Drawing EN

                      Manufacturer Catalogue EN
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
                      SVHC :No SVHC (17-Jan-2022)